Keywords:





Product Index > Test and Measurement > Thermometers > H200

All prices are in US dollars.
Digi-Key Part NumberBKH200-ND
Price BreakUnit PriceExtended Price
1139.00000139.00
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

H200

DescriptionTHERMOMETER SNGL CH THERMOCOUPLE
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
THERMOMETER SNGL CH THERMOCOUPLE | H200 | BKH200-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos H200
Standard Package1
CategoryTest and Measurement
FamilyThermometers
SeriesAnaheim Scientific
TypeHandheld
Temperature Range-148 ~ 2372°F (-100 ~ 1300°C)
Temperature DisplayC°/F°
Display TypeLCD
Input TypeThermocouple
FeaturesAuto Off, Hold, Min/Max
Probe TypeJ, K, T, E, R
Battery Cell SizeAAA (6)
IncludesBattery
Dynamic CatalogH200 Thermometer, Anaheim Scientific Series
Other NamesBKH200

3:46:52 5/25/2013 - Help With This Screen