Add To Favorites
Product Overview
Digi-Key Part Number H11L1SR2MDKR-ND
Quantity Available 20,229
Can ship immediately

Factory Stock ?: 181,001
Manufacturer

Manufacturer Part Number

H11L1SR2M

Description OPTOISO 4.17KV OPN COLL 6SMD
Expanded Description Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets H11L1M-3M
PCN Design/Specification Datasheet Update 11/Jun/2014
Online Catalog H11L1M/2M/3M Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 4170Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 1MHz
Propagation Delay tpLH / tpHL (Max) 4µs, 4µs
Rise / Fall Time (Typ) 100ns, 100ns
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 3 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11L1SR2MDKR

23:16:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.85700 8.57
25 0.71000 17.75
100 0.61220 61.22
250 0.53868 134.67
500 0.46524 232.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11L1SR2MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
    181,000 - Factory Stock ?
  • Unit Price: 0.33390
  • Cut Tape (CT) ? : H11L1SR2MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,229 - Immediate
    181,000 - Factory Stock ?
  • Unit Price: 1.10000
Send Feedback