Add To Favorites
Product Overview
Digi-Key Part Number 298-10322-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

H1.5X2LG6

Description DUCT HINGED PVC SLOT LGRY 6'
Expanded Description Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PANDUCT® Type H
Part Status Active
Wire Duct Type Slotted (Raceway), Base
Height 1.980" (50.29mm)
Length 6.00' (1.83m)
Width 1.750" (44.45mm)
Mounting Type Screw
Features Hinged
Material Poly-Vinyl Chloride (PVC)
Color Gray, Light
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 298-10322
H15X2LG6

20:13:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.26000 52.26
2 49.12500 98.25
4 43.37500 173.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback