Add To Favorites
Product Overview
Digi-Key Part Number H9148DKR-ND
Quantity Available 99,445
Can ship immediately
Manufacturer

Manufacturer Part Number

H.FL-R-SMT(C)(10)

Description CONN H.FL RCPT STR 50 OHM SMD
Expanded Description H.FL Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets H.FL Series
Featured Product RF Connectors Original
Online Catalog H.FL
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series H.FL
Packaging ? Digi-Reel® ?
Part Status Active
Connector Style H.FL
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 3GHz
Features -
Housing Color Black
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Phosphor Bronze
Voltage Rating -
Mating Cycles 50
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H9148DKR

08:56:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.86000 18.60
25 1.74560 43.64
50 1.66980 83.49
100 1.59390 159.39
250 1.44212 360.53
500 1.32826 664.13
1,000 1.13850 1,138.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H9148TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 97,500 - Immediate
  • Unit Price: 0.96600
  • Cut Tape (CT) ? : H9148CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,445 - Immediate
  • Unit Price: 2.05000
Send Feedback