Add To Favorites
Product Overview
Digi-Key Part Number H9147-ND
Quantity Available 11,037
Can ship immediately
Manufacturer

Manufacturer Part Number

H.FL-R-SMT(01)

Description CONN H.FL RCPT STR 50 OHM SMD
Expanded Description H.FL Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets H.FL Series
Featured Product RF Connectors Original
Online Catalog H.FL
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series H.FL
Packaging ? Bulk ?
Part Status Active
Connector Style H.FL
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 3GHz
Features -
Housing Color Black
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Voltage Rating -
Mating Cycles 50
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *H.FL-R-SMT(01)
H.FL-R-SMT
H.FL-R-SMT01
H9147
HFLRSMT01

16:55:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.81300 18.13
25 1.70200 42.55
50 1.62800 81.40
100 1.55400 155.40
250 1.40600 351.50
500 1.29500 647.50
1,000 1.11000 1,110.00
2,500 1.03600 2,590.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback