Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > H-9160-B

All prices are in US dollars.
Digi-Key Part Number377-1233-ND
Price BreakUnit PriceExtended Price
112.4000012.40
1010.35000103.50
1009.30000930.00
2008.300001,660.00
Quantity Available Digi-Key Stock: 79
Can ship immediately

Factory Stock: 1,959
Manufacturer

Manufacturer Part Number

H-9160-B

DescriptionHANDLE CHROME MOUNTNG CENTR 3.5"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HANDLE CHROME MOUNTNG CENTR 3.5" | H-9160-B | 377-1233-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H-9100 Series
Product Photos H-9160-B
Video File Bud's Custom Capabilities
Catalog Drawings H-91xx-B
2D Drawing H-9100 Series.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
Series-
TypeInstrumentation
Height2.062" (52.37mm)
Length - Center to Center3.500" (88.90mm)
Thread/Screw/Hole Size1/4-28 Thread
MaterialSteel, Chrome Plated
Mounting TypeScrew, Bolt
Dynamic CatalogRack Accessories
For Use With377-1392-ND - CHASSIS RACKMOUNT 5.25"X 22"
377-1268-ND - CHASSIS RAK-MOUNT 5 1/4"H
Other Names377-1233
H 9160 B
H9160B
Bud's Custom Capabilities
Bud's Custom Capabilities

2:29:02 5/25/2013 - Help With This Screen