Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > H-9110-B

All prices are in US dollars.
Digi-Key Part Number377-1228-ND
Price BreakUnit PriceExtended Price
18.300008.30
106.9500069.50
1006.25000625.00
2005.550001,110.00
Quantity Available Digi-Key Stock: 55
Can ship immediately

Factory Stock: 1,440
Manufacturer

Manufacturer Part Number

H-9110-B

DescriptionHANDLE CHROME MOUNTING CENTER 6"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HANDLE CHROME MOUNTING CENTER 6" | H-9110-B | 377-1228-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H-9100 Series
Product Photos H-9110-B
Video File Bud's Custom Capabilities
Catalog Drawings H-91xx-B
2D Drawing H-9100 Series.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
Series-
TypeInstrumentation
Height1.625" (41.28mm)
Length - Center to Center6.000" (152.40mm)
Thread/Screw/Hole Size10-32 Thread
MaterialSteel, Chrome Plated
Mounting TypeScrew Holes, Back
Dynamic CatalogRack Accessories
Other Names377-1228
H 9110 B
H9110B
Bud's Custom Capabilities
Bud's Custom Capabilities

23:51:20 5/11/2013 - Help With This Screen