Add To Favorites
Product Overview
Digi-Key Part Number H-870-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

H-870

Description KIT POT TRIM 500-100K OHM 60PCS
Expanded Description Trimmer Potentiometer Kit 500 ~ 100k Ohm ±10% 1/4W, 1/2W, 3/4W Cermet 60 Pcs (5 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets H-815, H-870 Bulletin
Online Catalog H-870 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot®
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Trimmer
Resistance (Ohms) 500 ~ 100k
Resistive Material Cermet
Taper -
Tolerance ±10%
Power (Watts) 1/4W, 1/2W, 3/4W
Number of Turns 1, 12, 15, 25
Quantity 60 Pcs (5 Per Value)
Termination Style PC Pins
 
Kit Contents
Part Number Description Kit Quantity
3362P-103LF-ND TRIMMER 10K OHM 0.5W PC PIN 5
3296W-104LF-ND TRIMMER 100K OHM 0.5W PC PIN 5
3386P-103LF-ND TRIMMER 10K OHM 0.5W PC PIN 5
3006P-103LF-ND TRIMMER 10K OHM 0.75W PC PIN 5
3006P-503LF-ND TRIMMER 50K OHM 0.75W PC PIN 5
3266P-1-103LF-ND TRIMMER 10K OHM 0.25W PC PIN 5
3266W-104LF-ND TRIMMER 100K OHM 0.25W PC PIN 5
3329H-103LF-ND TRIMMER 10K OHM 0.5W PC PIN 5
3266P-1-501LF-ND TRIMMER 500 OHM .25W PC PIN 5
3296P-103LF-ND TRIMMER 10K OHM 0.5W PC PIN 5
3296P-501LF-ND TRIMMER 500 OHM 0.5W PC PIN 5
3362S-1-104LF-ND TRIMMER 100K OHM 0.5W PC PIN 5
You May Also Be Interested In
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 14.95000
  • RS125-ND
  • H-815 - Bourns Inc. | H-815-ND DigiKey Electronics
  • H-815
  • Bourns Inc.
  • KIT POT TRIMMER 10-100K OHM 90PC
  • Unit Price 43.80000
  • H-815-ND
Additional Resources
Standard Package ? 1
Other Names H870

19:03:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.50000 36.50
10 32.10000 321.00
25 29.26000 731.50
50 27.76000 1,388.00
100 26.76000 2,676.00
250 25.50000 6,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback