Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number H-863-ND
Quantity Available
Manufacturer

Manufacturer Part Number

H-863

Description KIT POT TRIMMER 1-500K OHM 30PCS
Expanded Description Trimmer Potentiometer Kit 1k ~ 500k Ohm ±10% 3/4W Cermet 30 Pcs (5 Per Value)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3006 - Sealed
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Trimmer
Resistance (Ohms) 1k ~ 500k
Resistive Material Cermet
Taper -
Tolerance ±10%
Power (Watts) 3/4W
Number of Turns 15
Quantity 30 Pcs (5 Per Value)
Termination Style PC Pins
 
Kit Contents
Part Number Description Kit Quantity
3006P-103LF-ND TRIMMER 10K OHM 0.75W PC PIN 5
3006P-503LF-ND TRIMMER 50K OHM 0.75W PC PIN 5
3006P-102LF-ND TRIMMER 1K OHM 0.75W PC PIN 5
3006P-502LF-ND TRIMMER 5K OHM 0.75W PC PIN 5
3006P-104LF-ND TRIMMER 100K OHM 0.75W PC PIN 5
3006P-504LF-ND TRIMMER 500K OHM 0.75W PC PIN 5
Additional Resources
Standard Package ? 1

04:21:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.60000 26.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback