Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number H-860-ND
Quantity Available
Manufacturer

Manufacturer Part Number

H-860

Description KIT POT TRIMMER 1-100K OHM 30PCS
Expanded Description Trimmer Potentiometer Kit 1k ~ 100k Ohm ±10% 1/4W Cermet 30 Pcs (5 Per Value)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3269 - Sealed
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Trimmer
Resistance (Ohms) 1k ~ 100k
Resistive Material Cermet
Taper -
Tolerance ±10%
Power (Watts) 1/4W
Number of Turns 12
Quantity 30 Pcs (5 Per Value)
Termination Style Gull Wing
 
Kit Contents
Part Number Description Kit Quantity
3269W-1-103GLFCT-ND TRIMMER 10K OHM 0.25W SMD 5
3269W-1-102GLFCT-ND TRIMMER 1K OHM 0.25W SMD 5
3269P-1-202GLFCT-ND TRIMMER 2K OHM 0.25W SMD 5
3269P-1-503GLFCT-ND TRIMMER 50K OHM 0.25W SMD 5
3269X-1-104GLFCT-ND TRIMMER 100K OHM 0.25W SMD 5
3269X-1-502GLF-ND TRIMMER 5K OHM 0.25W SMD 5
Additional Resources
Standard Package ? 1

16:52:26 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.60000 26.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback