Add To Favorites
Product Overview
Digi-Key Part Number HE154-ND
Quantity Available 327
Can ship immediately
Manufacturer

Manufacturer Part Number

H-36-MAGNET

Description MAGNET CYLINDRICAL ALNICO AXIAL
Expanded Description Magnet Alnico 5 (AlNiCo) 0.182" Dia x 1.000" H (4.62mm x 25.4mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Magnetic Actuators Datasheet
Design Resources Development Tool Selector
Sensor Selector
Online Catalog Magnets
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Part Status Active
Shape Cylindrical
Magnetization Axial
Material Alnico 5 (AlNiCo)
Finish -
Grade -
Gauss Strength 12800G (Flux Density)
Size 0.182" Dia x 1.000" H (4.62mm x 25.4mm)
Operating Temperature 450°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H-36
H36
HE154

02:11:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
10 2.39400 23.94
25 2.24440 56.11
50 2.19460 109.73
100 1.74560 174.56
250 1.64588 411.47
500 1.54612 773.06
1,000 1.44638 1,446.38
5,000 1.34663 6,733.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback