Keywords:





Product Index > Sensors, Transducers > Magnets > H-33

All prices are in US dollars.
Digi-Key Part NumberHE512-ND
Price BreakUnit PriceExtended Price
11.790001.79
101.5130015.13
501.2650063.25
1001.03130103.13
2500.85252213.13
5000.77000385.00
1,0000.71500715.00
2,5000.687501,718.75
5,0000.673753,368.75
Quantity Available Digi-Key Stock: 13,337
Can ship immediately
Manufacturer

Manufacturer Part Number

H-33

DescriptionMAGNET USE W/10-38 A/T .12" SQ
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
MAGNET USE W/10-38 A/T .12" SQ | H-33 | HE512-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H-33 Magnet
Product Photos H-33
Catalog Drawings Magnet Square
Standard Package100
CategorySensors, Transducers
FamilyMagnets
Series-
Gauss Strength50g ~ 200g
Size0.125" Sq x 0.750" L (3.20mm x 19.05mm)
ShapeRectangular
MaterialAlnico 5 (AlNiCo)
Dynamic CatalogMagnets
Other NamesH33
HE512

0:51:56 5/25/2013 - Help With This Screen