Add To Favorites
Product Overview
Digi-Key Part Number H-1202-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

H-1202

Description KIT POT ROTARY 250-500K OHM 24PC
Expanded Description Rotary Potentiometer Kit 250k ~ 500k Ohm ±20% 0.06W, 1/10W Carbon 24 Pcs (2 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PDB181-GTR, PDB182-GTRB & PDB183-GTR
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Rotary
Resistance (Ohms) 250k ~ 500k
Resistive Material Carbon
Taper Linear, Logarithmic
Tolerance ±20%
Power (Watts) 0.06W, 1/10W
Number of Turns 1
Quantity 24 Pcs (2 Per Value)
Termination Style Solder Lug
 
Kit Contents
Part Number Description Kit Quantity
PDB183-GTR01-504A2-ND POT 500K OHM 1/10W CARBON LOG 2
PDB183-GTR01-254A2-ND POT 250K OHM 1/10W CARBON LOG 2
PDB181-GTR01-504A2-ND POT 500K OHM 1/10W CARBON LOG 2
PDB182-GTRB1-254MN-ND POT 250K OHM 0.06W CARBON LINEAR 2
PDB181-GTR02-254A2-ND POT 250K OHM 1/10W CARBON LOG 2
PDB181-GTR02-504A2-ND POT 500K OHM 1/10W CARBON LOG 2
PDB181-GTR01-254A2-ND POT 250K OHM 1/10W CARBON LOG 2
PDB182-GTRB2-254MN-ND POT 250K OHM 0.06W CARBON LINEAR 2
PDB182-GTRB2-504MN-ND POT 500K OHM 0.06W CARBON LINEAR 2
PDB182-GTRB1-504MN-ND POT 500K OHM 0.06W CARBON LINEAR 2
PDB183-GTR02-254A2-ND POT 250K OHM 1/10W CARBON LOG 2
PDB183-GTR02-504A2-ND POT 500K OHM 1/10W CARBON LOG 2
You May Also Be Interested In
  • H-870 - Bourns Inc. | H-870-ND DigiKey Electronics
  • H-870
  • Bourns Inc.
  • KIT POT TRIM 500-100K OHM 60PCS
  • Unit Price 36.50000
  • H-870-ND
Additional Resources
Standard Package ? 1

21:22:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 54.00
10 48.00000 480.00
25 39.60000 990.00
50 37.20000 1,860.00
100 36.00000 3,600.00
250 33.60000 8,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback