Add To Favorites
Product Overview
Digi-Key Part Number 1110-1957-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

GXL-8HU

Description SENSOR PROX NO TOP 2.5MM
Expanded Description Inductive Proximity Sensor 0.071" (1.8mm) IP67 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets GXL Series
Design Resources Development Tool Selector
Featured Product GX Series Inductive Prox Sensors
Hot New Technologies
Online Catalog GXL Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series GX
Part Status Active
Sensor Type Inductive
Sensing Distance 0.071" (1.8mm)
Output Type NPN-NO, 2-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 12 V ~ 24 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names 1110-1957

11:56:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.92000 58.92
5 55.97400 279.87
10 51.55400 515.54
25 45.66240 1,141.56
50 44.18940 2,209.47
100 42.71640 4,271.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback