Keywords:





Product Index > Test and Measurement > Test Leads - Thermocouples, Temperature Probes > GX15B

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberGX15B-ND
Price BreakUnit PriceExtended Price
119.9500019.95
Quantity Available Digi-Key Stock: 0

Factory Stock: 4
Manufacturer

Manufacturer Part Number

GX15B

DescriptionGAS, AIR PROBE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Temp Probes Catalog
GX15B
GX15B Drawing
RoHS Information RoHS Compliance Certificate
Standard Package1
CategoryTest and Measurement
FamilyTest Leads - Thermocouples, Temperature Probes
SeriesGX
TypeThermistor
UsageAir, Gas, Surface
Tip - TypeAir, Hooded
Plug TypeBipolar
Probe Temperature Range-40 ~ 300°F (-40 ~ 150°C)
Cable Length15.748" (400.00mm)
Cable InsulationPVC
Plug Color-
Probe Length3.150" (80.00mm)
Probe Material-

22:59:30 5/19/2013 - Help With This Screen