• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 478-6901-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GX01ZD103PATD-500

Description CAP THIN FILM 10000PF 10V 0201
Expanded Description 10000pF 0%, +100% Thin Film Capacitor 10V 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GX01 Series
Featured Product GX01 Ultra BroadBand Capacitor
PCN Obsolescence/ EOL GX Broadband 23/Aug/2016
Presidio Lawsuit Update 25/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series GX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10000pF
Tolerance 0%, +100%
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 85°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-6901-1

04:56:06 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6901-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: 5.10126
Send Feedback