Add To Favorites
Product Overview
Digi-Key Part Number 1110-1185-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

GX-H15AI

Description SENSOR PROX NPN 4.2MM 12-24VDC
Expanded Description Inductive Proximity Sensor 0.165" (4.2mm) IP68 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets GX-F/H Series
Design Resources Development Tool Selector
Featured Product GX Series Inductive Prox Sensors
Hot New Technologies
Online Catalog GX-F/H Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series GX
Part Status Active
Sensor Type Inductive
Sensing Distance 0.165" (4.2mm)
Output Type NPN-NO, 3-Wire
Response Frequency -
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 12 VDC ~ 24 VDC
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP68
Indicator LED
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names 1110-1185

02:08:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.48000 51.48
5 49.14200 245.71
10 44.46100 444.61
25 40.95120 1,023.78
50 36.27100 1,813.55
100 35.10090 3,510.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback