Add To Favorites
Product Overview
Digi-Key Part Number 286-1052-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

GU280X16G-7000

Description MODULE VF GRAPHIC DISPLAY 280X16
Expanded Description Vacuum Fluorescent Display (VFD) Graphic 4.75 V ~ 5.25 V Parallel/Serial 182.00mm x 33.50mm x 8.80mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GU280X16G-7000
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer

Noritake Company Inc.

Series 7000
Part Status Active
Outline L x W x H 182.00mm x 33.50mm x 8.80mm
Viewing Area 137.05mm L x 11.00mm W
Display Format -
Display Type Graphic
Format -
Voltage - Supply 4.75 V ~ 5.25 V
Character Size -
Number of Dots 280 x 16
Interface Parallel/Serial
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 9
Other Names 286-1052
GU280X16G-7000-ND
GU280X16G7000
Q2202464

00:22:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.90000 83.90
10 78.30200 783.02
25 76.90360 1,922.59
100 70.47180 7,047.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback