Add To Favorites
Product Overview
Digi-Key Part Number 286-1094-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

GU256X64E-3900B

Description MODULE VF GRAPHIC DISPLAY 256X64
Expanded Description Vacuum Fluorescent Display (VFD) Graphic 4.75 V ~ 5.25 V Parallel/Serial 188.00mm x 62.00mm x 12.90mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GU256X64E-3900B Hrdw Spec
Online Catalog 3000 Series
Product Attributes Select All
Categories
Manufacturer

Noritake Company Inc.

Series GU-3000
Part Status Active
Outline L x W x H 188.00mm x 62.00mm x 12.90mm
Viewing Area 140.65mm L x 35.05mm W
Display Format -
Display Type Graphic
Format -
Voltage - Supply 4.75 V ~ 5.25 V
Character Size -
Number of Dots 256 x 64
Interface Parallel/Serial
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 5
Other Names 286-1094

18:30:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 185.14000 185.14
10 180.96000 1,809.60
25 174.00000 4,350.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback