• Obsolete item.
Product Overview
Digi-Key Part Number 286-1043-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GU256X64D-3900

Description MODULE VF GRAPHIC DISPLAY 256X64
Expanded Description Vacuum Fluorescent Display (VFD) Graphic 4.75 V ~ 5.25 V Parallel/Serial 159.00mm x 50.00mm x 11.50mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
286-1097-ND GU256X64D-3900B Noritake Company Inc. Tray ? 142 - Immediate
140.70000 1
Documents & Media
Datasheets GU256X64C-3900
3000 Series Brochure
Product Attributes Select All
Categories
Manufacturer

Noritake Company Inc.

Series 3000
Part Status Obsolete
Outline L x W x H 159.00mm x 50.00mm x 11.50mm
Viewing Area 115.05mm L x 28.60mm W
Display Format -
Display Type Graphic
Format 5 x 7 Dots
Voltage - Supply 4.75 V ~ 5.25 V
Character Size -
Number of Dots 256 x 64
Interface Parallel/Serial
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 8
Other Names 286-1043
GU256X64D3900

11:57:38 3/25/2017

Send Feedback