Keywords:





Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD) > GU112X16G-7000

All prices are in US dollars.
Digi-Key Part Number286-1030-ND
Price BreakUnit PriceExtended Price
152.9700052.97
1049.85600498.56
10044.558804,455.88
25042.0660010,516.50
50040.5080020,254.00
1,00038.9500038,950.00
2,50038.3268095,817.00
5,00037.39200186,960.00
Quantity Available Digi-Key Stock: 829
Can ship immediately
Manufacturer

Manufacturer Part Number

GU112X16G-7000

DescriptionMODULE VF GRAPHIC DISPLAY 112X16
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODULE VF GRAPHIC DISPLAY 112X16 | GU112X16G-7000 | 286-1030-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets GU112X16G-7000
Product Photos GU112X16G-7000
Standard Package240
CategoryOptoelectronics
FamilyDisplay Modules - Vacuum Fluorescent (VFD)
Series7000
Outline L x W x H80.00mm x 36.00mm x 8.80mm
Viewing Area52.50mm L x 11.50mm W
Display Format16 x 2
Display TypeGraphic
Format5 x 7 Dots
Voltage - Supply5V
Character Size5.00mm
Number of Dots112 x 16
InterfaceParallel
Operating Temperature-40°C ~ 85°C
Dynamic Catalog7000 Series
For Use With286-1042-ND - KIT DEMO FOR 7000 SERIES VFD
Associated ProductNTC-04-0002-ND - GU 7000 SERIES POWER CABLE
Other Names286-1030
GU112X16G7000

2:48:03 5/24/2013 - Help With This Screen