Add To Favorites
Product Overview
Digi-Key Part Number GTT-11-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

GTT-11

Description TUNING TOOL FLAT NYLON 3.6"
Expanded Description Tuning Tool (Single Ended) Flat Nylon 3.60" (91.5mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GTT/JFD Tuning Tools
Online Catalog Tuning Tools
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series -
Part Status Active
Tool Type Tuning Tool (Single Ended)
Tip - Shape Flat
Length - Overall 3.60" (91.5mm)
Features Insulated
Material Nylon
Weight -
 
You May Also Be Interested In
  • 13016 - Aven Tools | 243-1016-ND DigiKey Electronics
  • 13016
  • Aven Tools
  • TUNING SET MULTI TIPS NYLON 9PC
  • Unit Price 12.89000
  • 243-1016-ND
Additional Resources
Standard Package ? 50
Other Names GTT11

03:23:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 5.14
5 4.88400 24.42
10 4.36900 43.69
25 4.24040 106.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback