Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number GT13L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GT13L

Description BEADED PROBE WHITE FDA APPROVED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets GT13L
GT13L Drawing
Temperature Probes
RoHS Information RoHS Compliance Certificate
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series GT
Part Status Active
Type T-Type Thermocouple
Usage Air, Gas, Surface
Tip - Type Air, Beaded
Plug Type Lumberg
Probe Temperature Range -148 ~ 500°F (-100 ~ 260°C)
Cable Length 47.244" (1200.00mm)
Cable Insulation Polytetrafluoroethylene (PTFE)
Plug Color Blue
Probe Length -
Probe Material -
 
Additional Resources
Standard Package ? 1

10:32:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.95000 29.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback