Add To Favorites
Product Overview
Digi-Key Part Number CKN9049DKR-ND
Quantity Available 1,929
Can ship immediately
Manufacturer

Manufacturer Part Number

GT12MSABE

Description SWITCH TOGGLE SPST 0.4VA 20V
Expanded Description Toggle Switch SPST Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets GT Series Toggle Datasheet
Product Training Modules Introduction to Electromechanical Switches
PCN Design/Specification Red to White Epoxy 29/June/2009
PCN Assembly/Origin Series Transfer 26/Nov/2012
Online Catalog GT Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series GT
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Sealed
Actuator Material Polyamide (PA), Nylon, Glass Filled
Electrical Life 40,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names CKN9049DKR

01:49:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 5.68
10 5.41200 54.12
25 5.27680 131.92
50 5.14140 257.07
100 5.00610 500.61
250 4.60020 1,150.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9049TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 3.69000
  • Cut Tape (CT) ? : CKN9049CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,929 - Immediate
  • Unit Price: 5.68000
Send Feedback