Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number GSOT36-E3-08-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GSOT36-E3-08

Description TVS DIODE 36VWM 71VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GSOT36-E3-18-ND GSOT36-E3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.06975 10,000  Non-Stock ?
GSOT36-HG3-18-ND GSOT36-HG3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.07394 10,000  Non-Stock ?
GSOT36-G3-08-ND GSOT36-G3-08 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.07192 15,000  Non-Stock ?
GSOT36-HE3-18-ND GSOT36-HE3-18 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.07332 10,000  Non-Stock ?
Documents & Media
Datasheets GSOT(03-36)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 36V (Max)
Voltage - Breakdown (Min) 39V
Voltage - Clamping (Max) @ Ipp 71V
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs)
Power - Peak Pulse 248W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 52pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 3,000
Other Names GSOT36-GS08
GSOT36-GS08-ND

14:45:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.06975 1,046.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback