Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number GSD4E-9333-TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GSD4E-9333-TR

Description IC GPS SSIV ROM WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications GPS
Core Processor ARM7®
Program Memory Type ROM
Controller Series SiRFstarIV™
RAM Size -
Interface I²C, SPI, UART
Number of I/O -
Voltage - Supply 1.2V, 1.8V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 42-UFBGA, WLCSP
Supplier Device Package 42-WLCSP (3.5x3.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names Q6757522
Q7195961

16:37:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.46050 7,381.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : GSD4E-9333-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 967 - Immediate
  • Unit Price: 5.44000
Send Feedback