• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number GSD4E-9333-DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GSD4E-9333-TR

Description IC GPS SSIV ROM WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Applications GPS
Core Processor ARM7®
Program Memory Type ROM
Controller Series SiRFstarIV™
RAM Size -
Interface I²C, SPI, UART
Number of I/O -
Voltage - Supply 1.2V, 1.8V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 42-UFBGA, WLCSP
Supplier Device Package 42-WLCSP (3.5x3.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GSD4E-9333-DKR

06:10:52 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GSD4E-9333-TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31250
  • Cut Tape (CT) ? : GSD4E-9333-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,017 - Immediate
  • Unit Price: 5.44000
Send Feedback