Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number GSD4E-9333-CT-ND
Quantity Available 967
Can ship immediately
Manufacturer

Manufacturer Part Number

GSD4E-9333-TR

Description IC GPS SSIV ROM WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications GPS
Core Processor ARM7®
Program Memory Type ROM
Controller Series SiRFstarIV™
RAM Size -
Interface I²C, SPI, UART
Number of I/O -
Voltage - Supply 1.2V, 1.8V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 42-UFBGA, WLCSP
Supplier Device Package 42-WLCSP (3.5x3.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GSD4E-9333-CT

05:37:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.44000 5.44
10 4.85600 48.56
25 4.37080 109.27
100 3.98210 398.21
250 3.59364 898.41
500 3.22456 1,612.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GSD4E-9333-TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.46050
Send Feedback