Add To Favorites
Product Overview
Digi-Key Part Number CH205-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

GS101201

Description SENSOR GEARTOOTH SPEED PLASTIC
Expanded Description Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Flange Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GS101201,02 Series Datasheet
Design Resources Development Tool Selector
Online Catalog GS1012 Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series -
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Connector
Frequency 15kHz
Voltage - Supply 5 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case Flange Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CH205
GS101201-ND
Q1986298

20:29:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.83000 23.83
10 21.51000 215.10
25 20.60800 515.20
50 19.32000 966.00
100 18.67600 1,867.60
250 17.64560 4,411.40
500 17.13040 8,565.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback