Add To Favorites
Product Overview
Digi-Key Part Number CH414-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

GS100102

Description SENSOR HALL DIGITAL WIRE LEADS
Expanded Description Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads Barrel, Stainless Steel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series -
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Wire Leads
Frequency 15kHz
Voltage - Supply 5 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case Barrel, Stainless Steel
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CH414

14:20:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.33000 43.33
10 40.78400 407.84
25 39.50960 987.74
50 36.96060 1,848.03
100 34.92130 3,492.13
250 33.90172 8,475.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback