Add To Favorites
Product Overview
Digi-Key Part Number 490-1684-1-ND
Quantity Available 8,102
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM219R71C224KA01D

Description CAP CER 0.22UF 16V X7R 0805
Expanded Description 0.22µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM219R71C224KA01J-ND GRM219R71C224KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.03819 10,000  Non-Stock ?
490-6461-1-ND GRM21AR72A224KAC5L Murata Electronics North America Cut Tape (CT) ? 15,435 - Immediate
0.34000 1
490-8306-2-ND GRM21AR72A224KAC5K Murata Electronics North America Tape & Reel (TR) ? 60,000 - Immediate
0.06739 10,000
490-1675-1-ND GRM219R71E224KA01D Murata Electronics North America Cut Tape (CT) ? 16,033 - Immediate
0.24000 1
GRM219R71E224KA01J-ND GRM219R71E224KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.03838 10,000  Non-Stock ?
490-6461-2-ND GRM21AR72A224KAC5L Murata Electronics North America Tape & Reel (TR) ? 15,000 - Immediate
0.07581 3,000
490-8306-1-ND GRM21AR72A224KAC5K Murata Electronics North America Cut Tape (CT) ? 61,338 - Immediate
0.34000 1
Additional Resources
Standard Package ? 1
Other Names 490-1684-1

15:36:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16600 1.66
50 0.10040 5.02
100 0.08440 8.44
250 0.06832 17.08
500 0.06030 30.15
1,000 0.05125 51.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1684-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.04020
  • Digi-Reel® ? : 490-1684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,102 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback