Add To Favorites
Product Overview
Digi-Key Part Number 490-3291-1-ND
Quantity Available 674,901
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71E474KA12D

Description CAP CER 0.47UF 25V X7R 0603
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6432-1-ND GRM188R71E474KA12J Murata Electronics North America Cut Tape (CT) ? 12,718 - Immediate
0.20000 1
490-6432-2-ND GRM188R71E474KA12J Murata Electronics North America Tape & Reel (TR) ? 10,000 - Immediate
0.03109 10,000
Additional Resources
Standard Package ? 1
Other Names 490-3291-1

23:22:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.11500 1.15
50 0.06620 3.31
100 0.05470 5.47
250 0.04604 11.51
500 0.03858 19.29
1,000 0.03166 31.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3291-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 672,000 - Immediate
  • Unit Price: 0.02476
  • Digi-Reel® ? : 490-3291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 674,901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback