Add To Favorites
Product Overview
Digi-Key Part Number 490-3896-1-ND
Quantity Available 643,074
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R60J106ME47D

Description CAP CER 10UF 6.3V X5R 0603
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7201-1-ND GRM188R61C106MA73D Murata Electronics North America Cut Tape (CT) ? 319,870 - Immediate
0.35000 1
490-7317-2-ND GRM188R60J106ME84J Murata Electronics North America Tape & Reel (TR) ? 20,000 - Immediate
0.04702 10,000
490-7316-1-ND GRM188R60J106ME84D Murata Electronics North America Cut Tape (CT) ? 55,400 - Immediate
0.30000 1
490-6405-1-ND GRM188R60J106ME47J Murata Electronics North America Cut Tape (CT) ? 0
0.15000 1
490-6405-2-ND GRM188R60J106ME47J Murata Electronics North America Tape & Reel (TR) ? 0
0.02121 10,000
Kits
Additional Resources
Standard Package ? 1
Other Names 490-3896-1

14:20:21 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.10600 1.06
50 0.06100 3.05
100 0.05040 5.04
250 0.04244 10.61
500 0.03552 17.76
1,000 0.02916 29.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3896-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 608,000 - Immediate
  • Unit Price: 0.02280
  • Digi-Reel® ? : 490-3896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 655,074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback