Add To Favorites
Product Overview
Digi-Key Part Number 490-1303-6-ND
Quantity Available 7,045,983
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R71H102KA01D

Description CAP CER 1000PF 50V X7R 0402
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6348-2-ND GRM155R71H102JA01D Murata Electronics North America Tape & Reel (TR) ? 300,000 - Immediate
0.00221 10,000
490-6349-2-ND GRM155R71H102JA01J Murata Electronics North America Tape & Reel (TR) ? 350,000 - Immediate
0.00179 50,000
490-6350-2-ND GRM155R71H102KA01J Murata Electronics North America Tape & Reel (TR) ? 250,000 - Immediate
0.00152 50,000
490-6366-2-ND GRM155R72A102KA01D Murata Electronics North America Tape & Reel (TR) ? 660,000 - Immediate
0.00335 10,000
Kits
Additional Resources
Standard Package ? 1
Other Names 490-1303-6

18:12:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01100 0.11
25 0.00840 0.21
50 0.00620 0.31
100 0.00500 0.50
250 0.00420 1.05
500 0.00360 1.80
1,000 0.00283 2.83
5,000 0.00237 11.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1303-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 7,020,000 - Immediate
  • Unit Price: 0.00187
  • Cut Tape (CT) ? : 490-1303-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,046,083 - Immediate
  • Unit Price: 0.10000
Send Feedback