Add To Favorites
Product Overview
Digi-Key Part Number 490-1312-2-ND
Quantity Available 5,700,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R71E103KA01D

Description CAP CER 10000PF 25V X7R 0402
Expanded Description 10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7763-2-ND GRM155R71H103JA88D Murata Electronics North America Tape & Reel (TR) ? 200,000 - Immediate
0.00294 10,000
490-4516-2-ND GRM155R71H103KA88D Murata Electronics North America Tape & Reel (TR) ? 2,260,000 - Immediate
0.00168 10,000
490-6341-2-ND GRM155R71E103KA01J Murata Electronics North America Tape & Reel (TR) ? 150,000 - Immediate
0.00153 50,000
490-6351-2-ND GRM155R71H103KA88J Murata Electronics North America Tape & Reel (TR) ? 750,000 - Immediate
0.00136 50,000
490-6339-2-ND GRM155R71E103JA01D Murata Electronics North America Tape & Reel (TR) ? 680,000 - Immediate
0.00210 10,000
490-6340-2-ND GRM155R71E103JA01J Murata Electronics North America Tape & Reel (TR) ? 200,000 - Immediate
0.00170 50,000
Additional Resources
Standard Package ? 10,000
Other Names 490-1312-2

16:47:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00189 18.90
20,000 0.00180 36.00
30,000 0.00171 51.30
50,000 0.00153 76.50
100,000 0.00124 123.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-1312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,787,133 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : 490-1312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,787,133 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback