Add To Favorites
Product Overview
Digi-Key Part Number 490-1312-1-ND
Quantity Available 5,529,217
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R71E103KA01D

Description CAP CER 10000PF 25V X7R 0402
Expanded Description 10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6339-1-ND GRM155R71E103JA01D Murata Electronics North America Cut Tape (CT) ? 784,234 - Immediate
0.10000 1
490-6351-1-ND GRM155R71H103KA88J Murata Electronics North America Cut Tape (CT) ? 895,883 - Immediate
0.10000 1
490-6340-1-ND GRM155R71E103JA01J Murata Electronics North America Cut Tape (CT) ? 258,509 - Immediate
0.10000 1
490-6341-1-ND GRM155R71E103KA01J Murata Electronics North America Cut Tape (CT) ? 166,938 - Immediate
0.10000 1
490-4516-1-ND GRM155R71H103KA88D Murata Electronics North America Cut Tape (CT) ? 8,079,631 - Immediate
0.10000 1
490-6339-2-ND GRM155R71E103JA01D Murata Electronics North America Tape & Reel (TR) ? 770,000 - Immediate
0.00221 10,000
490-6340-2-ND GRM155R71E103JA01J Murata Electronics North America Tape & Reel (TR) ? 250,000 - Immediate
0.00179 50,000
490-6341-2-ND GRM155R71E103KA01J Murata Electronics North America Tape & Reel (TR) ? 100,000 - Immediate
0.00161 50,000
490-6351-2-ND GRM155R71H103KA88J Murata Electronics North America Tape & Reel (TR) ? 800,000 - Immediate
0.00143 50,000
490-7763-1-ND GRM155R71H103JA88D Murata Electronics North America Cut Tape (CT) ? 0
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 490-1312-1

00:38:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01200 0.12
25 0.00880 0.22
50 0.00660 0.33
100 0.00540 0.54
250 0.00448 1.12
500 0.00382 1.91
1,000 0.00300 3.00
5,000 0.00251 12.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1312-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 5,470,000 - Immediate
  • Unit Price: 0.00199
  • Digi-Reel® ? : 490-1312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,529,217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback