Add To Favorites
Product Overview
Digi-Key Part Number 490-1313-1-ND
Quantity Available 3,267,873
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R71C103KA01D

Description CAP CER 10000PF 16V X7R 0402
Expanded Description 10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7763-1-ND GRM155R71H103JA88D Murata Electronics North America Cut Tape (CT) ? 204,076 - Immediate
0.10000 1
490-6370-1-ND GRM15XR71C103KA86D Murata Electronics North America Cut Tape (CT) ? 142,080 - Immediate
0.10000 1
490-6326-1-ND GRM155R71C103KA01J Murata Electronics North America Cut Tape (CT) ? 3,630 - Immediate
0.10000 1
490-6341-1-ND GRM155R71E103KA01J Murata Electronics North America Cut Tape (CT) ? 208,110 - Immediate
0.10000 1
490-6340-1-ND GRM155R71E103JA01J Murata Electronics North America Cut Tape (CT) ? 229,496 - Immediate
0.10000 1
490-6339-1-ND GRM155R71E103JA01D Murata Electronics North America Cut Tape (CT) ? 694,069 - Immediate
0.10000 1
490-6351-1-ND GRM155R71H103KA88J Murata Electronics North America Cut Tape (CT) ? 892,454 - Immediate
0.10000 1
490-1312-1-ND GRM155R71E103KA01D Murata Electronics North America Cut Tape (CT) ? 5,801,403 - Immediate
0.10000 1
490-4516-1-ND GRM155R71H103KA88D Murata Electronics North America Cut Tape (CT) ? 2,292,143 - Immediate
0.10000 1
490-6326-2-ND GRM155R71C103KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.00136 50,000
490-6339-2-ND GRM155R71E103JA01D Murata Electronics North America Tape & Reel (TR) ? 680,000 - Immediate
0.00210 10,000
490-6340-2-ND GRM155R71E103JA01J Murata Electronics North America Tape & Reel (TR) ? 200,000 - Immediate
0.00170 50,000
490-6341-2-ND GRM155R71E103KA01J Murata Electronics North America Tape & Reel (TR) ? 150,000 - Immediate
0.00153 50,000
490-6351-2-ND GRM155R71H103KA88J Murata Electronics North America Tape & Reel (TR) ? 750,000 - Immediate
0.00136 50,000
490-6370-2-ND GRM15XR71C103KA86D Murata Electronics North America Tape & Reel (TR) ? 140,000 - Immediate
0.00672 10,000
Additional Resources
Standard Package ? 1
Other Names 490-1313-1

09:29:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
50 0.00520 0.26
100 0.00440 0.44
250 0.00360 0.90
500 0.00308 1.54
1,000 0.00240 2.40
5,000 0.00200 10.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1313-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 3,250,000 - Immediate
  • Unit Price: 0.00168
  • Digi-Reel® ? : 490-1313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,267,973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback