Add To Favorites
Product Overview
Digi-Key Part Number 490-1318-6-ND
Quantity Available 7,005,371
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R61A104KA01D

Description CAP CER 0.1UF 10V X5R 0402
Expanded Description 0.1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5415-6-ND GRM155R61C104KA88D Murata Electronics North America Digi-Reel® ? 1,034,283 - Immediate
Digi-Reel® 1
490-6310-2-ND GRM155R61C104KA88J Murata Electronics North America Tape & Reel (TR) ? 850,000 - Immediate
0.00179 50,000
490-6297-2-ND GRM155R61A104KA01J Murata Electronics North America Tape & Reel (TR) ? 600,000 - Immediate
0.00172 50,000
Additional Resources
Standard Package ? 1
Other Names 490-1318-6

07:48:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01200 0.12
50 0.00660 0.33
100 0.00560 0.56
250 0.00456 1.14
500 0.00388 1.94
1,000 0.00303 3.03
5,000 0.00253 12.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1318-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 6,960,000 - Immediate
  • Unit Price: 0.00212
  • Cut Tape (CT) ? : 490-1318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,005,371 - Immediate
  • Unit Price: 0.10000
Send Feedback