Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Distance Measuring > GP2Y3A001K0F

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number425-2498-ND
Price BreakUnit PriceExtended Price
134.6500034.65
1030.45000304.50
2528.77000719.25
10027.300002,730.00
50026.2500013,125.00
75025.6200019,215.00
1,00025.2000025,200.00
Quantity Available Digi-Key Stock: 836
Can ship immediately
Manufacturer

Sharp Microelectronics

Manufacturer Part Number

GP2Y3A001K0F

DescriptionSENSOR DIST MEAS 4-30CM ANLG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR DIST MEAS 4-30CM ANLG | GP2Y3A001K0F | 425-2498-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets GP2Y3A001K0F
GP2Y3A001K0F Spec.
Product Photos GP2Y3A001K0F
Standard Package100
CategorySensors, Transducers
FamilyOptical Sensors - Distance Measuring
Series-
Sensing Distance4 ~ 30cm
Output TypeAnalog
Voltage - Supply4.5 V ~ 5.5 V
Current - Supply30mA
Voltage - Output Difference (Typ) @ Distance1.6V @ 4 ~ 10cm
Voltage - Output (Typ) @ Distance2.85V @ 4cm
Other Names425-2498
GP2Y3A001K0F-ND

7:04:24 5/24/2013 - Help With This Screen