Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 425-2068-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GP2Y1010AU0F

Description SENSOR AIR QUALITY DUST
Expanded Description Infrared (IR) Dust Sensor Module, Single Pass Through
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Active
Type Infrared (IR)
Output Type -
Sensitivity 0.5V/(0.1mg/m3)
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Chassis Mount
Operating Temperature -10°C ~ 65°C
Package / Case Module, Single Pass Through
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 425-2068

09:06:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 6.94375 6,943.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback