Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 425-2856-ND
Quantity Available 952
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2Y0E03

Description SENSOR DIST-MEAS 4-50CM I2C/ANLG
Expanded Description Optical Sensor 4 ~ 50cm I²C, Analog Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Active
Sensing Distance 4 ~ 50cm
Output Type I²C, Analog
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 36mA
Voltage - Output Difference (Typ) @ Distance 1.65V @ 4 ~ 50cm
Voltage - Output (Typ) @ Distance 550mV @ 50cm
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 425-2856
GP2Y0E03-ND

17:50:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.65000 12.65
5 11.10000 55.50
10 9.99000 99.90
25 8.88000 222.00
50 8.21400 410.70
100 7.10400 710.40
500 6.66000 3,330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback