• Obsolete item.
Product Overview
Digi-Key Part Number 425-1810-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2Y0D340K

Description SENSOR DIST-MEASURE 60CM DIGITAL
Expanded Description Optical Sensor 40cm Digital Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GP2Y0D340K
GP2Y0D340K
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Obsolete
Sensing Distance 40cm
Output Type Digital
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 50mA
Voltage - Output Difference (Typ) @ Distance -
Voltage - Output (Typ) @ Distance -
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 425-1810
GP2Y0D340K0F

18:35:40 1/24/2017

Send Feedback