• Obsolete item.
Product Overview
Digi-Key Part Number 425-1168-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2Y0D21YK

Description SENSOR DIST MEASUR 24CM DIGI
Expanded Description Optical Sensor 24cm Digital Output
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GP2Y0D21YK
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Obsolete
Sensing Distance 24cm
Output Type Digital
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 40mA
Voltage - Output Difference (Typ) @ Distance -
Voltage - Output (Typ) @ Distance -
Operating Temperature -10°C ~ 60°C (TA)
 
Additional Resources
Standard Package ? 50
Other Names 425-1168

06:55:26 2/28/2017

Send Feedback