Add To Favorites
Product Overview
Digi-Key Part Number 425-2819-ND
Quantity Available 3,125
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2Y0A41SK0F

Description SENSOR DIST MEAS 4-30CM ANLG
Expanded Description Optical Sensor 4 ~ 30cm Analog Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GP2Y0A41SK0F Specification
Design Resources Development Tool Selector
Online Catalog GP2Y0A41SK0F and GP2Y0A60SZ0F
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Active
Sensing Distance 4 ~ 30cm
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 22mA
Voltage - Output Difference (Typ) @ Distance 2.25V @ 4 ~ 30cm
Voltage - Output (Typ) @ Distance 400mV @ 30cm
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 425-2819

02:41:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.55000 10.55
5 9.25000 46.25
10 8.32500 83.25
25 7.40000 185.00
50 6.84500 342.25
100 5.92000 592.00
500 5.55000 2,775.00
1,000 5.18000 5,180.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback