Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 425-2062-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GP2Y0A02YK0F

Description SENSOR DIST MEASUR 150CM ANLG
Expanded Description Optical Sensor 20 ~ 150cm Analog Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GP2Y0A02YK0F
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Active
Sensing Distance 20 ~ 150cm
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 50mA
Voltage - Output Difference (Typ) @ Distance 2.05V @ 20 ~ 150cm
Voltage - Output (Typ) @ Distance 400mV @ 150cm
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 425-2062

18:02:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 9.25100 4,625.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback