Add To Favorites
Product Overview
Digi-Key Part Number 425-2670-1-ND
Quantity Available 37,955
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2S60B

Description PHOTOINTERRUPTER TRANS OUT 4X3
Expanded Description Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GP2S60
Design Resources Development Tool Selector
PCN Design/Specification Internal Emitter Chip 04/May/2007
Online Catalog GP2S60
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.028" (0.7mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 20µs, 20µs
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 425-2670-1

18:06:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
5 0.88800 4.44
10 0.77300 7.73
25 0.67920 16.98
50 0.56440 28.22
100 0.48070 48.07
500 0.41800 209.00
1,000 0.36575 365.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 425-2670-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.33250
  • Digi-Reel® ? : 425-2670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback