• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 425-1097-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2S60

Description PHOTOINTERRUPTER REFLEC 1MM SMD
Expanded Description Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Sensing Distance 0.028" (0.7mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 20µs, 20µs
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 425-1097-6

04:28:33 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 425-1097-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 66,000 - Immediate
  • Unit Price: 0.33250
  • Cut Tape (CT) ? : 425-1097-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,464 - Immediate
  • Unit Price: 0.93000
Send Feedback