Add To Favorites
Product Overview
Digi-Key Part Number 425-1097-2-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2S60

Description PHOTOINTERRUPTER REFLEC 1MM SMD
Expanded Description Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GP2S60
Design Resources Development Tool Selector
PCN Design/Specification Internal Emitter Chip 04/May/2007
Online Catalog GP2S60
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensing Distance 0.028" (0.7mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 20µs, 20µs
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 425-1097-2

19:38:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.33250 665.00
4,000 0.31825 1,273.00
6,000 0.29450 1,767.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 425-1097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,055 - Immediate
  • Unit Price: 0.93000
  • Digi-Reel® ? : 425-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,055 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback