• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 425-1162-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2D120

Description SENSOR DIST MEAS 30CM ANLG W/JST
Expanded Description Optical Sensor 4 ~ 30cm Analog Output
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GP2D120 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Obsolete
Sensing Distance 4 ~ 30cm
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 50mA
Voltage - Output Difference (Typ) @ Distance 2.25V @ 4 ~ 30cm
Voltage - Output (Typ) @ Distance 400mV @ 30cm
Operating Temperature -10°C ~ 60°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 425-1162
425-1162-5
425-1162-5-ND

13:39:20 1/21/2017

Send Feedback