Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 425-2529-ND
Quantity Available 1,591
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2A240LCS0F

Description SENS OPTO REFL 2MM-22MM CON HORZ
Expanded Description Reflective Optical Sensor 0.079" ~ 0.866" (2mm ~ 22mm) ADJ Black Paper, Kodak® Gray Card, White Paper Module, Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GP2A200LCS0F Series
Design Resources Development Tool Selector
Sensor Selector
Online Catalog GP2A200LCS0F
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.079" ~ 0.866" (2mm ~ 22mm) ADJ
Sensing Method Reflective
Sensing Object Black Paper, Kodak® Gray Card, White Paper
Output Configuration -
Sensing Light Infrared
Mounting Type Chassis Mount
Current - Supply -
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case Module, Connector
Features Long Focal Distance
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 425-2529

01:44:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.07000 7.07
5 6.24000 31.20
10 5.51200 55.12
25 4.47200 111.80
50 3.95200 197.60
100 3.84800 384.80
600 3.22400 1,934.40
1,000 3.01600 3,016.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback